346-013-558-101

Heilind Number:EDA346-013-558-101
Manufacturer:EDAC
Manufacturer Number:346-013-558-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-558-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and a single row layout, perfect for streamlined installations. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, they ensure reliable power transfer even in harsh environments. Each connector offers 13 positions, with a pitch of .125 inches and row spacing of .2 inches, facilitating efficient signal transmission. Suitable for straight mounting orientation, they guarantee a secure and stable connection. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Elevate your PCB designs with these high-quality Card Edge Connectors.