346-013-558-102

Heilind Number:EDA346-013-558-102
Manufacturer:EDAC
Manufacturer Number:346-013-558-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-558-102

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer reliable performance with an amperage rating of 3A. The single row design with 13 positions ensures efficient connectivity, while the copper alloy contact material guarantees optimal signal transmission. With a pitch of .125 inches and row spacing of .2 inches, they facilitate precise board-to-board connections. Perfect for space-constrained installations, the right-angle mount orientation allows for flexible positioning on the PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in electronics and beyond. Elevate your connectivity solutions with this essential component.