346-013-558-103

Heilind Number:EDA346-013-558-103
Manufacturer:EDAC
Manufacturer Number:346-013-558-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-558-103

Detailed Description

Upgrade your circuit board connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 13 positions, ensuring reliable and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee long-lasting performance even in demanding environments. The copper alloy contact material and 3A amperage rating provide optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. With a right-angle mount orientation and an operating temperature range of -40 to 105°C, these connectors offer versatility and stability for all your PCB connectivity needs. Trust in our quality connectors for seamless board-to-board communication.