346-013-558-104

Heilind Number:EDA346-013-558-104
Manufacturer:EDAC
Manufacturer Number:346-013-558-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-558-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in a sleek green hue. Designed for efficiency, these connectors feature a single row with 13 positions, perfect for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they offer reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Their right-angle mount orientation ensures space-saving installation, while an operating temperature range of -40 to 105°C makes them suitable for various environments. Elevate your electronic projects with these essential connectors.