346-013-558-107

Heilind Number:EDA346-013-558-107
Manufacturer:EDAC
Manufacturer Number:346-013-558-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-558-107

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for efficiency, they feature a single row with 13 positions and a .125 inch pitch, ensuring secure PCB connections. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee durability and performance, even in demanding environments. With a right angle mount orientation and a compact .2 inch row spacing, they offer versatile installation options. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for various applications. Upgrade your connectivity solutions with these high-quality components.