346-013-558-108

Heilind Number:EDA346-013-558-108
Manufacturer:EDAC
Manufacturer Number:346-013-558-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-558-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, boasting a vibrant green hue for easy identification. Designed for optimal performance, these connectors feature a single row layout with 13 positions and a 0.125-inch pitch, ensuring seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliability in demanding environments. The right angle mount orientation offers flexibility in installation, while an operating temperature range of -40 to 105 °C ensures suitability for a variety of applications. Trust in our connectors to deliver efficient and secure board-to-board connections.