346-013-558-112

Heilind Number:EDA346-013-558-112
Manufacturer:EDAC
Manufacturer Number:346-013-558-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-558-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a single row configuration, offering 13 positions for optimal signal transmission. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise alignment on your board. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee long-lasting reliability, even in harsh environments. Engineered for convenience, these connectors boast a Right Angle mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in various industries. Trust in our connectors to deliver exceptional performance and durability, meeting all your connectivity needs with ease.