346-013-558-158

Heilind Number:EDA346-013-558-158
Manufacturer:EDAC
Manufacturer Number:346-013-558-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-558-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant shade of green. Designed for superior performance, these connectors feature a single row layout with a total of 13 positions, ensuring seamless and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliability in any application. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment and secure mating. Whether you require right-angle mounting or vertical orientation, these connectors accommodate your needs effortlessly. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors, essential for any professional setup.