346-013-558-602

Heilind Number:EDA346-013-558-602
Manufacturer:EDAC
Manufacturer Number:346-013-558-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-558-602

Detailed Description

Enhance your PCB connections with these Card Edge Connectors, designed for optimal performance and durability. Featuring a vibrant Green color, they offer a sleek and professional look to your electronic assemblies. With a robust housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure safety and reliability in any application. The Copper Alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. Boasting a single row design and 13 positions, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing facilitate easy installation on your circuit boards. Their Right Angle mount orientation allows for versatile placement. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for diverse environments. Elevate your connectivity solutions with this essential component.