346-013-558-604

Heilind Number:EDA346-013-558-604
Manufacturer:EDAC
Manufacturer Number:346-013-558-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-558-604

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for seamless integration, they boast a durable housing crafted from UL 94V-0 Thermoplastic Polyester and feature Copper Alloy contacts for reliable power transmission. With a single row layout and 13 positions, they offer optimal space efficiency on your board. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the Right Angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of applications in the realm of technology and electronics. Elevate your connectivity solutions with this essential component.