346-013-558-607

Heilind Number:EDA346-013-558-607
Manufacturer:EDAC
Manufacturer Number:346-013-558-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-558-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row layout with 13 positions, ensuring seamless integration into your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they guarantee reliable conductivity even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Their right-angle mount orientation further enhances versatility, while an operating temperature range of -40 to 105 °C ensures reliable functionality in various conditions. Perfect for a wide range of applications, these connectors are a must-have for any PCB assembly project. Upgrade your connectivity today with our cutting-edge Card Edge Connectors.