346-013-558-608

Heilind Number:EDA346-013-558-608
Manufacturer:EDAC
Manufacturer Number:346-013-558-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-558-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a single row with 13 positions, allowing for seamless integration into your circuitry. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they ensure reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing facilitate easy assembly, while the right-angle mount orientation offers flexibility in installation. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of electronic applications. Elevate your PCB design with this essential component.