346-013-558-658

Heilind Number:EDA346-013-558-658
Manufacturer:EDAC
Manufacturer Number:346-013-558-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-558-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic projects. Featuring a vibrant Green color for easy identification, these connectors boast a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a single row configuration and 13 positions, they offer efficient space utilization on your circuit boards. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate quick and precise connections. Perfect for right-angle mounting, they accommodate various PCB layouts. Operable in extreme temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solution with these high-performance Card Edge Connectors.