346-013-558-678

Heilind Number:EDA346-013-558-678
Manufacturer:EDAC
Manufacturer Number:346-013-558-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-558-678

Detailed Description

Enhance circuit connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Sporting a vibrant green hue, these connectors boast a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a total of 13 positions, they offer ample room for precise component alignment. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, they facilitate seamless board-to-board connections. Their right-angle mount orientation is ideal for space-constrained setups. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are reliable in various environments. Perfect for demanding applications in industries like telecommunications, automotive, and consumer electronics, they are a vital component in ensuring seamless connectivity and optimal performance of electronic devices. Trust in our connectors to meet your connectivity needs with precision and reliability.