346-013-559-101

Heilind Number:EDA346-013-559-101
Manufacturer:EDAC
Manufacturer Number:346-013-559-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-559-101

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a sleek green finish. Designed for optimal performance, each connector features a single row layout with 13 positions and a .125-inch pitch, ensuring secure attachment to your circuit board. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they offer reliable conductivity with a 3A amperage rating. Perfect for space-saving installations, the right-angle mount orientation and .2-inch row spacing provide versatility in design. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are essential components for your electronic projects. Upgrade your connectivity with ease and confidence.