346-013-559-102

Heilind Number:EDA346-013-559-102
Manufacturer:EDAC
Manufacturer Number:346-013-559-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-559-102

Detailed Description

Upgrade your electronic connections with these high-performance Card Edge Connectors. Designed for seamless integration onto PCBs, these connectors feature a vibrant Green color, ensuring easy identification. With an amperage rating of 3A, they provide reliable power transmission for your devices. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a single row design and 13 positions, they offer efficient connectivity. The contact material is made of Copper Alloy, ensuring optimal conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Perfect for a wide range of applications, these Card Edge Connectors are a must-have for any electronics project.