346-013-559-103

Heilind Number:EDA346-013-559-103
Manufacturer:EDAC
Manufacturer Number:346-013-559-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-559-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 13 positions, ensuring seamless integration into your circuit board. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee durability and reliability. The right-angle mount orientation and .125-inch pitch offer versatile installation options, while the wide operating temperature range of -40 to 105°C ensures stable functionality in any environment. Upgrade your system with these green connectors for enhanced power delivery, with a 3A amperage rating making them suitable for a wide range of applications. Trust in our superior quality connectors for seamless board-to-board connectivity in your projects.