346-013-559-104

Heilind Number:EDA346-013-559-104
Manufacturer:EDAC
Manufacturer Number:346-013-559-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-559-104

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors, designed for seamless integration in electronic devices. Boasting a vibrant Green color, these connectors feature a durable housing made from UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With a single row configuration and 13 positions, they offer efficient board-to-board connectivity. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for right-angle mounting, these connectors can withstand a wide operating temperature range of -40 to 105°C, making them ideal for various applications in the electronics industry. Trust in our connectors to deliver superior performance and durability in your projects.