346-013-559-108

Heilind Number:EDA346-013-559-108
Manufacturer:EDAC
Manufacturer Number:346-013-559-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-559-108

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Featuring a vibrant green color, they not only offer visual appeal but also ensure reliable performance. Engineered for efficiency, these connectors can handle an amperage of 3 A, making them suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row design and 13 positions, they provide ample connectivity options while the copper alloy contact material ensures optimal conductivity. The .125 inch pitch and .2 inch row spacing allow for easy installation on your PCBs. Designed for convenience, they offer a right-angle mount orientation. Operating effortlessly in temperatures ranging from -40 to 105 °C, these connectors are a versatile choice for your connectivity needs. Explore our range of products to discover more essential connectors for your projects.