346-013-559-158

Heilind Number:EDA346-013-559-158
Manufacturer:EDAC
Manufacturer Number:346-013-559-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-559-158

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually appealing but also highly functional, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they offer durability and safety in operation. With a single row design and 13 positions, they provide ample space for secure connections. The copper alloy contact material ensures reliable performance, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Ideal for board-to-board PCB connections, these connectors boast a right-angle mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your electronic assemblies with these high-quality components.