346-013-559-604

Heilind Number:EDA346-013-559-604
Manufacturer:EDAC
Manufacturer Number:346-013-559-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-559-604

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a sleek green finish. Designed for optimal performance, these connectors feature a single row with 13 positions, perfect for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable power delivery at 3A amperage. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment. The right-angle mount orientation allows for easy installation, while an operating temperature range of -40 to 105°C ensures stability in various environments. Trust in our connectors for efficient and secure electronic interconnections.