346-013-559-678

Heilind Number:EDA346-013-559-678
Manufacturer:EDAC
Manufacturer Number:346-013-559-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-559-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-559-678

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed with precision and durability in mind, these connectors offer superior performance, with a 3 A amperage and copper alloy contact material ensuring reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and resilience. With a single row layout and 13 positions, they provide seamless integration for your circuit board. Featuring a .125-inch pitch and .2-inch row spacing, they offer optimal signal integrity. The right-angle mount orientation adds versatility to your assembly, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality in varying environments. Take your PCB design to the next level with these high-quality connectors.