346-014-500-101

Heilind Number:EDA346-014-500-101
Manufacturer:EDAC
Manufacturer Number:346-014-500-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-500-101

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors, designed for seamless integration on PCBs. Featuring a vibrant green color, these connectors boast a robust construction, with a housing made of UL 94V-0 Thermoplastic Polyester for enhanced durability. Each connector is optimized for high performance, with a 3 A amperage rating and copper alloy contacts ensuring reliable power transmission. With a single row design and a pitch of .125 inches, they offer efficient space-saving solutions on your circuit boards. The 14-position layout allows for versatile connections, while the right-angle mount orientation enables easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Trust in our quality products to streamline your board-to-board connectivity needs.