346-014-500-103

Heilind Number:EDA346-014-500-103
Manufacturer:EDAC
Manufacturer Number:346-014-500-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-500-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a sleek green hue. Designed for optimal performance, these connectors feature a single row layout with 14 positions for seamless integration. The UL 94V-0 Thermoplastic Polyester housing material ensures durability, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in our high-quality connectors to streamline your board-to-board connections with ease and efficiency. Elevate your assembly process with these essential components.