346-014-500-104

Heilind Number:EDA346-014-500-104
Manufacturer:EDAC
Manufacturer Number:346-014-500-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-500-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-500-104

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a vibrant Green hue and a single row for easy installation. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable conductivity, even in demanding environments. Featuring 14 positions and a .125-inch pitch, they offer ample connectivity options with precise alignment. The straight mount orientation and .2-inch row spacing further streamline the assembly process. With an operating temperature range of -40 to 105 °C, these connectors are perfect for a wide range of applications, from industrial machinery to consumer electronics. Elevate your connectivity solutions with these essential components.