346-014-500-207

Heilind Number:EDA346-014-500-207
Manufacturer:EDAC
Manufacturer Number:346-014-500-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-500-207

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connectors in a vibrant green hue. Designed for efficient power transmission, each connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe and reliable performance. With two rows of copper alloy contacts spaced at .125 inches and .2 inches apart, these connectors offer seamless integration on your PCBs. The 14-position layout allows for versatile connections, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in various industries. Trust in our high-quality connectors to streamline your board-to-board PCB connections with precision.