346-014-500-602

Heilind Number:EDA346-014-500-602
Manufacturer:EDAC
Manufacturer Number:346-014-500-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-500-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-500-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your systems. Featuring a vibrant Green color, these connectors offer a reliable amperage of 3 A, making them ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row configuration and 14 positions, they provide ample connectivity options. The Copper Alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise positioning on your board. Designed for straight mounting orientation, they facilitate easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are perfect for demanding environments. Elevate your PCB design with these high-quality Card Edge Connectors.