346-014-500-802

Heilind Number:EDA346-014-500-802
Manufacturer:EDAC
Manufacturer Number:346-014-500-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-500-802

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors. Designed for optimal efficiency, these green connectors feature a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a 3 A amperage rating and copper alloy contact material, they guarantee secure and efficient power transmission. The dual-row design with 14 positions offers ample connectivity options, while a .125-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Trust in their straight mount orientation for seamless integration and long-lasting performance. Elevate your connectivity solutions with these essential components.