346-014-520-101

Heilind Number:EDA346-014-520-101
Manufacturer:EDAC
Manufacturer Number:346-014-520-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-520-101

Detailed Description

Enhance connectivity in your PCB projects with our Card Edge Connectors. Featuring a vibrant green hue, these connectors ensure seamless power transmission with an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, they offer reliable performance in various environments. With a single row design and 14 positions, they provide ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transfer, while a pitch of .125 in and row spacing of .2 in allow for precise connections. Suitable for straight mounting, they are ideal for board-to-board PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your electronic projects.