346-014-520-102

Heilind Number:EDA346-014-520-102
Manufacturer:EDAC
Manufacturer Number:346-014-520-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-520-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue, designed for seamless integration in electronic applications. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, these connectors ensure reliable performance in demanding environments. Featuring a single row configuration with 14 positions and a pitch of .125 inches, they offer efficient signal transmission. The straight mount orientation and .2-inch row spacing provide versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your connectivity needs. Explore our range of board-to-board PCB connectors for comprehensive solutions.