346-014-520-103

Heilind Number:EDA346-014-520-103
Manufacturer:EDAC
Manufacturer Number:346-014-520-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-520-103

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and are constructed with durable UL 94V-0 Thermoplastic Polyester housing. Each connector boasts a single row configuration with 14 positions, making it ideal for streamlined installations. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless board-to-board connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in our Straight mount orientation to simplify the integration process. Explore the possibilities with these essential components in the realm of PCB connectors.