346-014-520-104

Heilind Number:EDA346-014-520-104
Manufacturer:EDAC
Manufacturer Number:346-014-520-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-520-104

Detailed Description

Enhance your electronic connections with our Card Edge Connectors. Designed for efficiency and reliability, these connectors feature a single row layout with 14 positions, ensuring seamless communication between PCBs. The vibrant green housing, crafted from UL 94V-0 Thermoplastic Polyester, not only guarantees durability but also adds a pop of color to your assembly. With a contact material of Copper Alloy, these connectors offer optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, they can withstand operating temperatures from -40 to 105 °C. Trust in our high-quality connectors to streamline your board-to-board connections with ease.