346-014-520-107

Heilind Number:EDA346-014-520-107
Manufacturer:EDAC
Manufacturer Number:346-014-520-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-520-107

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connectors in a vibrant green hue. Delivering a robust performance, these connectors are designed for efficiency, with a 3A amperage rating and UL 94V-0 Thermoplastic Polyester housing material ensuring safety and durability. Featuring a single row configuration with 14 positions, they offer seamless integration for your electronic components. The copper alloy contact material guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches optimize signal transmission. Perfect for a wide range of applications, these connectors boast a straight mount orientation and can operate in temperatures ranging from -40 to 105°C. Upgrade your setup with these essential connectors, a must-have for any PCB assembly project.