346-014-520-108

Heilind Number:EDA346-014-520-108
Manufacturer:EDAC
Manufacturer Number:346-014-520-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-520-108

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors, designed for seamless integration on PCBs. With a vibrant green hue, they not only provide functionality but also add a touch of color to your assembly. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, these connectors ensure reliable performance, even in demanding environments. Featuring a single row layout with 14 positions and a pitch of .125 inches, they offer efficient signal transmission. The straight mount orientation and .2-inch row spacing make them easy to install, while their 3A current rating accommodates power-intensive applications. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for various industrial settings. Explore our range of connectors to find the perfect fit for your project.