346-014-520-112

Heilind Number:EDA346-014-520-112
Manufacturer:EDAC
Manufacturer Number:346-014-520-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-520-112

Detailed Description

Upgrade your PCB connections with our premium Card Edge Connectors. Designed for maximum performance, these connectors feature a sleek Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 14 positions, they offer seamless integration for your circuit boards. The Copper Alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in our high-quality design for your connectivity needs.