346-014-520-158

Heilind Number:EDA346-014-520-158
Manufacturer:EDAC
Manufacturer Number:346-014-520-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-520-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic projects. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and reliability. With a single row layout and 14 positions, they offer ample space for your connections. The Copper Alloy contact material guarantees efficient signal transmission, while the .125 inch pitch and .2 inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, they are ideal for various applications. Choose our Card Edge Connectors for a high-performance solution in your PCB designs.