346-014-520-201

Heilind Number:EDA346-014-520-201
Manufacturer:EDAC
Manufacturer Number:346-014-520-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-520-201

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and are capable of handling up to 3A of current. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and reliability. With two rows and a total of 14 positions, they offer ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission, while the pitch of .125 inches and row spacing of .2 inches allow for precise positioning on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a variety of applications. Choose straight mount orientation for easy installation. Elevate your PCB design with these essential connectors.