346-014-520-202

Heilind Number:EDA346-014-520-202
Manufacturer:EDAC
Manufacturer Number:346-014-520-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-520-202

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a double-row layout with 14 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, they guarantee optimal conductivity and reliability. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your connectivity solutions with these green-colored connectors, perfect for demanding environments.