346-014-520-203

Heilind Number:EDA346-014-520-203
Manufacturer:EDAC
Manufacturer Number:346-014-520-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-520-203

Detailed Description

Enhance your PCB connections with our Card Edge Connectors. Designed for superior performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 3 A amperage rating, they ensure reliable power transmission. The Copper Alloy contacts offer excellent conductivity, while the dual-row design with 14 positions allows for efficient connectivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Upgrade your setup with this essential component for seamless board-to-board connections.