346-014-520-204

Heilind Number:EDA346-014-520-204
Manufacturer:EDAC
Manufacturer Number:346-014-520-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-520-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in sleek Green. Designed for optimum performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability. With a 3 A amperage rating, they deliver efficient power transmission. The two-row configuration, along with 14 positions, offers ample connectivity options. Crafted with Copper Alloy contacts, these connectors guarantee secure and stable connections. With a pitch of .125 in and row spacing of .2 in, precise alignment is effortless. Suitable for a wide range of applications, these connectors boast an operating temperature range of -40 to 105 °C, ensuring functionality even in harsh environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.