346-014-520-207

Heilind Number:EDA346-014-520-207
Manufacturer:EDAC
Manufacturer Number:346-014-520-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-520-207

Detailed Description

Enhance connectivity within your circuit boards with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With a 3 A amperage rating, they provide robust power transmission. The two rows of Copper Alloy contacts, spaced at .125 inches with a .2-inch row spacing, offer efficient signal transmission across 14 positions. Perfect for straight mounting orientation, they guarantee easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a versatile and essential component for your PCB assembly needs. Explore our wide range of connectors to complete your connectivity solutions.