346-014-520-208

Heilind Number:EDA346-014-520-208
Manufacturer:EDAC
Manufacturer Number:346-014-520-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-520-208

Detailed Description

Enhance your connectivity with our Card Edge Connectors, designed for seamless integration in PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, these connectors ensure reliable performance. With a dual-row configuration and 14 positions, they offer ample space for intricate connections. The copper alloy contacts provide efficient conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Whether for data transmission or power supply, trust in our connectors to deliver optimal functionality.