346-014-520-212

Heilind Number:EDA346-014-520-212
Manufacturer:EDAC
Manufacturer Number:346-014-520-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-520-212

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors. Designed for seamless integration, each connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and 14 positions, they offer ample connectivity options for your projects. The copper alloy contacts provide reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suited for a wide range of environments. Whether you're a professional or a hobbyist, these connectors are a must-have for your PCB assembly needs.