346-014-520-258

Heilind Number:EDA346-014-520-258
Manufacturer:EDAC
Manufacturer Number:346-014-520-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-520-258

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration onto circuit boards, these connectors feature a vibrant Green color for easy identification. With an amperage rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The connectors boast two rows of contacts made from robust Copper Alloy, offering superior conductivity. At a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment for efficient signal transmission. With 14 positions available, they accommodate multiple connections with ease. The straight mount orientation simplifies installation onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with these essential components.