346-014-520-602

Heilind Number:EDA346-014-520-602
Manufacturer:EDAC
Manufacturer Number:346-014-520-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-520-602

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimum performance, these connectors boast a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 14 positions, they offer seamless integration for your electronic projects. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, precise connections are effortlessly achieved. The straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for diverse applications in the electronics industry. Upgrade your setup with these essential components, a perfect choice for professionals and hobbyists alike.