346-014-520-603

Heilind Number:EDA346-014-520-603
Manufacturer:EDAC
Manufacturer Number:346-014-520-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-520-603

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connectors. Featuring a sleek Green design, these connectors are not only visually appealing but also offer reliable performance. With a current rating of 3 A, they ensure efficient power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Boasting a single row layout with 14 positions, they provide ample connectivity options. Crafted with Copper Alloy contacts, these connectors deliver optimal conductivity. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Designed for straight mounting orientation, they streamline installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Upgrade your PCB setup with these high-quality connectors and experience seamless connectivity like never before.