346-014-520-604

Heilind Number:EDA346-014-520-604
Manufacturer:EDAC
Manufacturer Number:346-014-520-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-520-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. With a vibrant green color and a single row layout, these connectors offer 14 high-performance positions for streamlined data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and reliability in any environment. The contact material, made from Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, they facilitate precise and efficient connections. Suitable for straight mounting orientation, these connectors operate flawlessly at temperatures ranging from -40 to 105 °C. Elevate your design with these essential components, ideal for use in various applications.