346-014-520-607

Heilind Number:EDA346-014-520-607
Manufacturer:EDAC
Manufacturer Number:346-014-520-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-520-607

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration into your electronic assemblies, these connectors feature a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester for robust durability. With a single row layout and 14 positions, they offer efficient signal transmission in a compact form factor. The copper alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise mating. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of industrial applications. Trust in our quality connectors for seamless board-to-board connections in your projects. Elevate your electronic designs with ease and efficiency.