346-014-520-608

Heilind Number:EDA346-014-520-608
Manufacturer:EDAC
Manufacturer Number:346-014-520-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-520-608

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a row spacing of .2 inches and a pitch of .125 inches, they offer precise positioning for optimal performance. The Copper Alloy contact material ensures reliable conductivity, while the 3A amperage rating supports efficient power transmission. Perfect for one-row setups, these connectors boast 14 positions for versatile connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in various industries. Upgrade your electronic assemblies with these high-quality Card Edge Connectors.