346-014-520-612

Heilind Number:EDA346-014-520-612
Manufacturer:EDAC
Manufacturer Number:346-014-520-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-520-612

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors. Designed for optimal performance, they feature a single row configuration with 14 positions, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of applications. Upgrade your setup with these high-quality components for seamless connectivity.